206036-4

CPC RECPT SEALED SIZE 17-16

Easily connect and secure your power cables with our CPC RECPT SEALED SIZE 17-16. This male connector, part of the AMP CPC series, features a durable black housing made of PA 6.6 GF, meeting stringent UL 94V-0 standards for flammability. With 16 pin contacts and a straight body orientation, it ensures a reliable panel mount installation. Rated for 13 A and 600 V DC, it guarantees efficient power transmission in a wide range of applications. Its all-plastic shell, along with a broad operating temperature range of -55 to 105 °C (-67 to 221 °F), ensures durability and performance even in harsh environments. RoHS compliant, this housing is a vital component for various circular power connector setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206036-4
Color:Black
Series:AMP CPC
Amperage:13 A
Gender:Male
Housing Material:PA 6.6 GF
Number of Contacts:16
Mount Type:Panel Mount
Body Orientation:Straight
Voltage:600 V DC
Shell Size:17
Contact Type:Pin
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP206036-4
Seal Type:Peripheral
Keying:A
Number of Signal Positions:16
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:No
Contact Protection:With
Operating Voltage:600 VAC
null:600 VAC
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:15/16-20 UNEF-2A
Panel Mount Feature Type:Flange with Mounting Holes
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Panel
Sealable:Yes
Connector and Housing Type:Receptacle
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/23/2022PCN-22-136473 - Revision Change. The revision letter of the parts on this notice are changing. No physical changes are being made to these parts, The parts on this notice are on the same production drawing as parts which are undergoing a physical change.Download
07/05/2021E-21-006539 - Manufacturing / Process Requirements. Change the method of marking the part number, date code and country of manufacture on these housings from white ink stamping to laser marking.
Download
06/10/2019P-19-017403 - Product Improvement.
Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All
parts containing black seals will be EU 2015/863 compliant.
Download
11/30/2018E-18-006729 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings. This applies to 206036-4, 206036-5 and 206036-8 only. No changes are being made to 206036-1, 206036-2, 206036-3 and 206036-7.Download
08/15/2012E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3.Download