926302-1

10& UNIV.M-N-L.PLUG

The Universal MATE-N-LOK series plug housing, a reliable solution for your power and signal connectivity needs. With UL standards met and a housing material of PA 6/6, this housing ensures durability and safety in various applications. Featuring a single row of 10 pin contacts terminated via crimping, it offers a secure and efficient connection method. The 6.35mm pitch and 600V AC voltage rating make it suitable for high-power environments. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's designed to withstand harsh conditions. The natural housing color and VDE tested compliance add to its versatility and reliability. Perfect for appliances and other electronic systems, this plug housing is RoHS compliant, meeting environmental standards. Whether for wire-to-wire or wire-to-cable connections, this inline housing is an essential component in your connectivity setup. With a package quantity of 500, it's ideal for both small-scale and large-scale projects. Trust in the quality and performance of this plug housing for seamless power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926302-1
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:500
Number of Positions:10
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:926302-1
SKU:AMP926302-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/22/2014E-13-019169 - Product improvement. TE connecvity strives to consolidate the resins and improve the manufacturing process while retaining product performance and to offer soluon for widespread product applications with new heat stabilized material.Download