| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473651-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1, 3 |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .167 in, 4.24 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 33 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 23 mm, .906 in |
| Width: | 24.4 mm, .961 in |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1473651-1 |
| SKU: | AMP1473651-1 |
1473651-1
Specifications
Detailed Description
Introducing our TH/.025 Connector System, designed for seamless connectivity in automotive applications. This single-row housing, compatible with female terminals, features a 3.2mm pitch for efficient signal transmission. With 33 positions and a voltage rating of 12V DC, it ensures reliable performance. The PBT body material, meeting UL 94-HB flammability standards, guarantees durability in harsh environments. Its compact design, with a length of .827 inches and a 180° cable exit angle, offers versatility in installation. Operating within a wide temperature range of -30 to 105°C, this connector is suitable for demanding automotive settings. Trust in its quality and compliance with RoHS standards for environmentally friendly usage. Perfect for wire-to-board and wire-to-device connections, it is a crucial component in automotive connector accessories.


