1546118-8

8POS.5MM VERT.PLUG LH BLCK

Easily connect power and signal wires with this industrial-grade Stacking Plug Terminal Block. Designed for secure vertical mounting, it accommodates up to 8 positions and features a pitch of 5mm for efficient wiring. The durable PA 6/6 housing in sleek black ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). With phosphor bronze contacts plated with tin, it guarantees a stable connection for 15A amperage at 300V AC. Suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3mm²), it offers versatility and convenience in various applications. This RoHS-compliant terminal block comes in a package quantity of 50, making it ideal for industrial use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1546118-8
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: Stacking Plug
Screw Size: M3
Package Quantity: 50
Contact Amperage: 15 A
Number of Positions: 8
Housing Color: Black
GPL: 124
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Body Color: Black
Entry Angle: Side
Interlock: Without
Stacked Levels: Level 1
Threaded Flange: Without
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 1546118-8
SKU: AMP1546118-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: