1565894-1
025 12POS CAP ASSY W TO W
Introducing our TH/.025 Connector System, a versatile solution for your automotive connectivity needs. This housing, designed for male terminals, features two rows with a pitch of 2.2 mm, perfect for signal circuit applications. With 12 positions and a voltage rating of 12 V DC, it offers reliable performance in demanding environments. Constructed with PBT material that meets UL 94-HB flammability standards, this connector ensures durability and safety. Its compact design, with a length of 1.386 inches and a height of 15.8 mm, allows for efficient installation in tight spaces. The natural body color and operating temperature range of -30 to 80 °C make it suitable for a variety of automotive applications. With features like polarization and terminal position assurance, you can trust in secure and error-free connections. Whether for new installations or replacements, this connector is a dependable choice for automotive systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1565894-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .165 in, 4.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | 1.386 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 18.6 mm, .732 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1565894-1 |
SKU: | AMP1565894-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | P-23-025264 - Manufacturing Location Change. from Current Production No. 88 Xia Zhuang Road ,Suzhou Industrial Park, Suzhou ,Jiang Su, China to Future Production No. 16 Chenfeng Road, Kunshan, Suzhou ,Jiang Su, China | Download |
12/05/2022 | P-22-023326 - Packaging change. Change the product partitions inside the cardboard box. There is no change in the connector and outer box. The number of products in the cardboard box does not change. See attached list for applicable products. | Download |
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |