Enhance your electrical connections with our FASTIN-FASTON 250 series receptacle terminals, designed for optimal performance. Crafted from high-quality brass with a durable tin plating, these straight-oriented terminals ensure reliable conductivity in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Suitable for wire sizes 14-18 AWG (.82-2.08 mm²), they feature a convenient F-Crimp design for easy installation. With an overall length of .75 inches (19.05 mm) and compatibility with tabs of 6.35 mm (.25 inches) width and .81 mm (.032 inches) thickness, they offer versatility for various applications. Trust in the rohs_compliant Quick Disconnects for superior quality and performance. Elevate your crimp terminal game with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 157480-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.1 - .17 in, 2.54 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP157480-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
CSA Certified:Yes
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: