Effortlessly connect wires with our Fastin-Faston 250 receptacle, designed for 14-18 AWG cables. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and open barrel accommodate easy installations, while the F-Crimp feature guarantees secure connections. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its compact size, measuring 0.75 inches in length, makes it ideal for space-conscious applications. RoHS compliant and part of our extensive range of connectors, this receptacle is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42100-9
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.1 - .17 in, 2.54 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42100-9
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Locking Lance Height:1.2 mm / .047 in
Line:FASTON .250
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: