281622-2
MAG-MATE TAB STD SNPL
Easily secure your wire connections with our MAG-MATE TAB STD SNPL terminals. Designed for efficient crimping, these terminals feature a convenient Poke-In terminal type, perfect for 18 - 22 AWG wire sizes. With IDC Standard termination method and RoHS compliance, rest assured of high-quality and environmentally friendly performance. Ideal for various applications, these terminals are a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281622-2 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Wire Size: | 18 - 22 AWG, .326 - .8 mm² |
Product: | Magnet Wire Terminals |
SKU: | AMP281622-2 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Wire Insulation Diameter (Max): | 3 mm / .118 in |
Material Thickness: | .45 mm / .018 in |
Overall Length: | 18.4 mm / .724 in |
Accepts Wire Insulation Diameter Range: | 3 mm / .118 in |
Lead Wire Size: | 22 - 18 AWG / .326 - .8 mm² |
Stock Thickness (Magnet Wire Side): | .45 mm / .018 in |
Terminal Height: | 3.27 mm / .129 in |
Wire Insulation Support: | With |
Sealable: | No |
Crimp Area Length: | 7.9 mm / .31 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |