881257-3
MAG-MATE TERMINAL
Enhance your electrical connections with our MAG-MATE TERMINAL. Designed for efficient and secure crimping, this terminal features a tab termination method with mating retention barbs for added stability. Perfect for various applications, it offers reliable performance and easy installation. Made with high-quality materials, it ensures long-lasting durability. Trust in the quality of our Magnet Wire Terminals for all your connectivity needs. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your setup with this essential component today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 881257-3 |
Series: | MAG-MATE |
Termination Method: | Crimp |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP881257-3 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 3.4 mm / .133 in |
Mating Tab Thickness: | .46 mm / .018 in |
Wire Insulation Diameter (Max): | 2.54 mm / .1 in |
Material Thickness: | .46 mm / .018 in |
Overall Length: | 19.5 mm / .767 in |
Accepts Wire Insulation Diameter Range: | 1.52 - 2.54 mm / .06 - .1 in |
Lead Wire Size: | 22 - 18 AWG / .32 - .82 mm² |
Terminal Height: | 7 mm / .275 in |
RU (UL Component Program): | Approved |
Wire Insulation Support: | With |
Crimp Area Length: | 5.97 mm / .235 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |