1601196-1
WIRE2BLADE,HIGH CARRIER,STD,SMZ
Upgrade your wire connections with our WIRE2BLADE connector, designed for high performance and reliability. Featuring a unique high carrier design, this connector ensures secure and efficient transmission. Its standard size and compatibility with the SIAMEZE series make it a versatile choice for various applications. With IDC Standard termination method and Blade Slot terminal type, installation is quick and easy. The mating retention type with barbs guarantees a stable connection. Perfect for use in Magnet Wire Terminals and other electronic setups, this connector is also RoHS compliant, meeting environmental standards. Shop now and experience seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601196-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Blade Slot |
Mating Retention Type: | Barbs |
Product: | Magnet Wire Terminals |
SKU: | AMP1601196-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | .51 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |