Enhance your electrical connections with our PIDG series Yellow Quick Disconnect Tab Terminals. Made of durable brass with tin plating, these straight-oriented receptacles ensure reliable performance. Featuring a closed barrel design and compression crimp type, they accommodate wire sizes ranging from 4 to 6mm² (10-11 AWG). The nylon insulation and high operating temperature range of 105°C (221°F) guarantee safety and efficiency. RoHS compliant, these receptacles are a must-have for various applications. Upgrade your setup with these quality connectors for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160314-2
Color:Yellow
Series:PIDG
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.024 in, 26 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 11 AWG, 4 - 6 mm², 8226 - 12066 CMA
Crimp Type:Compression
Barrel Type:Closed
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160314-2
Fully Insulated:No
Connection Capacity:Single
Voltage (Max):300 V
Mating Retention Type:Dimple
Wire Insulation Support:With
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:AMPS-0-0160314-2,137166-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: