1604037-4
175A HOUSING SUB-ASSY,GRAY
Enhance your power connections with the AMP Power Series - 175, featuring durable polycarbonate housing in a sleek gray finish. This single-row cable mount connector, suitable for both AC and DC applications up to 600V, offers reliable crimp termination for two stranded wires. With UL 94V-0 flammability standard compliance, it ensures safety in operation. Its compact design, standing at 25.4mm in height and 53.5mm in width, makes it ideal for various power circuit applications. Operating at temperatures from -20 to 105°C, this connector guarantees performance in diverse environments. Each package includes 50 units, perfect for projects requiring multiple connections. RoHS compliant and designed for wire-to-wire setups, this connector is a versatile and essential component in data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1604037-4 |
Series: | AMP Power Series - 175 |
Housing Material: | Polycarbonate |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | 19.06 mm, .75 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Plug |
Wire Type: | Stranded |
Package Quantity: | 50 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Gray |
GPL: | K14 |
Packaging: | Bag/Box |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | 1 in, 25.4 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H416 |
Wire Size: | 0 - 4 AWG, 21 - 60 mm², 41444 - 118412 CMA |
Connector Length: | 3.08 in, 78.2 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 2.11 in, 53.5 mm |
Accepts Wire Insulation Diameter: | 18 mm, .7 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1604037-4 |
SKU: | AMP1604037-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/23/2019 | P-19-017130 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Shenzhen city to TE Connectivity manufacturing location Huizhou city. | Download |