| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160834-5 |
| Color: | Red |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 23.54 mm, .927 in |
| Material: | Phosphor Bronze |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP160834-5 |
160834-5
Specifications
Detailed Description
Enhance your electrical connections with these PIDG PIGGY-B FASTON terminals. Designed for efficiency and reliability, they feature a vibrant red hue and are part of the FASTON 250 series. The contact material is high-quality Phosphor Bronze with a Tin plating, ensuring optimal conductivity. Measuring .927 inches in overall length, they offer compatibility with 6.35mm wide tabs. The closed barrel, compression crimp design accommodates wire sizes ranging from 16 to 22 AWG, making them versatile for various applications. Crafted with durable Nylon insulation, they can withstand temperatures up to 105°C. Perfect for automotive, industrial, or DIY projects, these terminals are RoHS compliant, guaranteeing environmental responsibility. Elevate your crimping tasks with these essential connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | ![]() | |
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


