Enhance your electrical connections with our FASTON 250 series Receptacle terminals. Crafted from durable Phosphor Bronze, these terminals ensure reliable performance in a range of applications. With a straight orientation and open barrel design, they offer easy installation for 13-17 AWG wires. The F-Crimp feature guarantees secure connections, while the compatibility with tab widths of 6.35mm (.25 in) and tab thicknesses of .81mm (.032 in) allows for versatile use. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), these terminals are essential components for your connectivity needs. Rest assured, they comply with RoHS standards, making them environmentally friendly choices for your projects. Elevate your wiring solutions with these high-quality receptacles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160916-3
Series: FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 19 mm, .748 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .083 - .122 in, 2.11 - 3.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160916-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: 8.1 kgf / 80 Newton
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: