160917-4
FF 250 REC 1-2.5MM2 TPPB
Effortlessly secure and connect wires with our FASTIN-FASTON 250 series receptacle. Crafted from durable phosphor bronze with a protective tin plating, this terminal guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). Designed for easy installation, it accommodates wire sizes ranging from 13 to 17 AWG (1.03 to 2.62 mm²) with a straight orientation and F-Crimp termination. The open barrel construction allows for efficient crimping, while the .755-inch (19.2 mm) overall length ensures a secure fit. Compatible with tabs measuring 6.35 mm (.25 in) in width and .81 mm (.032 in) in thickness, it also accepts wire insulation diameters from .083 to .122 inches (2.11 to 3.1 mm). Trust in our RoHS-compliant receptacle for all your quick disconnect terminal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160917-4 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 19.2 mm, .755 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .083 - .122 in, 2.11 - 3.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160917-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .046 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download |