| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623794-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 35 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1623794-8 |
1623794-8
| Heilind Number: | AMP1623794-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623794-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQP7 47K 5% MTL FLM Resistor. With a power rating of 7W and a resistance of 47KΩ, this axial leaded resistor guarantees reliable performance even in extreme temperature ranges from -55 to 250°C. Featuring tinned copper leads for secure connections, it is designed for through-hole mounting. Its wirewound element and metal oxide construction ensure durability, while the ±300 ppm/°C temperature coefficient maintains stability. With a voltage rating of 500V, this resistor is suitable for a wide range of applications, making it a valuable addition to any project. Please note that it is currently not RoHS compliant. Elevate your electronics with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


