1658527-5
622-1430LF FEM SOCKT,LEAD FREE
Enhance your signal connectivity with this high-performance IDC Ribbon Cable Receptacle. Designed for secure cable mounting, it features 14 gold-plated contacts in a dual-row configuration, perfect for efficient data transmission. The insulation displacement crimp termination method ensures reliable connections, while the blue housing color adds a touch of organization to your setup. With a pitch of 2.54mm and operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and meticulously engineered, it guarantees both quality and environmental responsibility. Elevate your wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658527-5 |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 14 |
Housing Color: | Blue |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E116 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Part Aliases: | 1658527-5 |
SKU: | AMP1658527-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |