Easily connect and disconnect with the SOCKET CONT DUPL PLT LP HD-20. This female socket features a durable phosphor bronze construction, ideal for signal applications. With a crimp termination method and gold flash plating, it ensures reliable performance. Suitable for wire sizes 20-24 AWG, it accepts insulation diameters of 1.27-1.52 mm. Operating in a wide temperature range from -55 to 105°C, it meets RoHS compliance standards. The red color coding and crimp snap-in retention type make it easy to identify and install. Perfect for Cable-to-Cable connections in various electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658537-2
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Size:20
Contact Type:Socket
Pin Diameter:.04 in
Contact Amperage:2 A
GPL:035
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4995
Wire Size:20 - 24 AWG, .2 - .6 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.05 - .06 in, 1.27 - 1.52 mm
Insulation Diameter:.06 in
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Red
Part Aliases:1658537-2
SKU:AMP1658537-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: