1658543-3
CONT,SOCKET,PLATED,20DF,STRIP,#22-26
Enhance signal connectivity with our CONT, SOCKET, PLATED, 20DF, STRIP designed for #22-26 wire sizes. Featuring a durable phosphor bronze construction, this female contact ensures reliable performance in a variety of applications. With a crimp termination method and gold flash plating in the mating area, it offers secure and low-resistance connections. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Compliant with RoHS standards, this contact guarantees both quality and environmental responsibility. Perfect for D-Sub & D-Ribbon Connectors, it's a crucial component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658543-3 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Socket |
Contact Amperage: | 2 A |
GPL: | 035 |
Packaging: | Strip |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
Contact Mating Area Plating Thickness: | .76 µm |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5092 |
Wire Size: | .15 - .4 mm², 22 - 26 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
Insulation Diameter: | .04 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Yes |
Part Aliases: | 1658543-3 |
SKU: | AMP1658543-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |