1658614-3

15 POS HDF RCPT, AP, LEAD FREE

Enhance signal connectivity with our AMPLIMITE HDF Receptacle, designed for efficient data and device applications. Featuring a durable thermoplastic housing in sleek black, this connector ensures reliable performance in various environments. With UL 94V-0 standards met, it guarantees safety and quality. Its 15 gold-plated socket contacts, IDC termination method, and high amperage rating of 1.25 A make it ideal for secure cable-to-cable connections. The straight orientation, low profile, and cable mount design allow for easy installation, while its zinc-plated threaded insert ensures stability. RoHS compliant and suitable for a wide temperature range, this connector is a versatile solution for your connectivity needs. With 40 units in a tube package, it offers convenience for your assembly process. Elevate your connectivity with this high-quality, standard-grade connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658614-3
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.0545 in, 2.77 mm
Shell Size:2
Contact Size:20
Contact Type:Socket
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Steel
Package Quantity:40
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:15
GPL:253
Profile:Low
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4911
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:Zinc
Grounding Indents:Without
Shell Type:All Plastic
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658614-3
Strain Relief Part Number:747275-3
Optional Cable Stabilizer:747275-3
SKU:AMP1658614-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download