1658615-3

15 POS HDF PLUG, AP, LEAD FREE

The AMPLIMITE HDF Connector is a reliable solution for your data and device connectivity needs. With a durable thermoplastic housing and UL 94V-0 flammability standard compliance, this black connector ensures safety and performance. Featuring 15 gold-plated pins and insulation displacement crimp termination, it guarantees secure and efficient signal transmission. Its straight body orientation and low profile design make it suitable for various applications. With operating temperatures ranging from -55 to 105°C (-67 to 221°F), it is ideal for both indoor and outdoor use. Whether for industrial or consumer electronics, this connector is a versatile and high-quality choice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658615-3
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.0545 in, 2.77 mm
Shell Size:2
Contact Size:20
Contact Type:Pin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Steel
Package Quantity:40
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:15
GPL:253
Profile:Low
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4910
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:Zinc
Grounding Indents:With
Shell Type:All Plastic
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658615-3
Strain Relief Part Number:747275-3
Optional Cable Stabilizer:747275-3
SKU:AMP1658615-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download