1670789-1
2. LOCK
Enhance the reliability of your wire to board connections with our MCP Connector System TPA (Terminal Position Assurance) accessory. Designed for industrial and commercial transportation applications, this essential component ensures secure terminal positioning, meeting stringent UL 94V-0 flammability standards for safety and peace of mind. Crafted from durable PBT GF material in a vibrant red hue, it not only guarantees performance but also adds a touch of visual distinction. Packaged conveniently in a box and carton, this accessory is serviceable and RoHS compliant, aligning with modern environmental standards. Trust in its quality for your automotive connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1670789-1 |
Series: | AMP MCP Connector System |
Accessory Type: | TPA (Terminal Position Assurance) |
Body Material: | PBT GF |
GPL: | J14 |
Packaging: | Box & Carton |
Operating Temperature Range: | , |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J153 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Body Color: | Red |
Serviceable: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1670789-1 |
SKU: | AMP1670789-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |