1676142-2
RN 0805 100K 0.1% 10PPM 1KRL
Enhance your circuitry with the RN 0805 Precision Resistor, a vital component for maintaining accuracy and stability in electronic systems. With a resistance of 100 KΩ and a tolerance of .1%, this thin film resistor ensures precise performance. Operating at a power rating of .1 W and rated for 100 V, it guarantees reliable functionality. Measuring 2 x 1.25 x .55 mm and featuring solder termination, it's easily integrated via surface mount. With RoHS compliance, it meets environmental standards. Trust in this component for your critical applications, where consistency is key.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676142-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 100 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676142-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676142-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |