Enhance your electrical connections with our FF 110 TAB 20-16AWG BR terminal. Crafted from high-quality brass and featuring a straight orientation, this tab terminal ensures reliable performance in a range of applications. With a wire size compatibility of 16-20 AWG and an operating temperature range of -40 to 110°C, it's suitable for various environments. The F-Crimp design and open barrel make for easy installation, while the RoHS compliance guarantees eco-friendly standards. Trust in our Quick Disconnects series for efficient and durable connectivity solutions. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170014-1
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:20.5 mm, .807 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .118 in, 2.01 - 3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170014-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.51 mm / .02 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Locking Lance Height:1.4 mm / .055 in
Extraction Force:3.9 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/29/2016P-15-012394 - New specification. Change in packaging qty.Download