62447-2
AMVAR FF 187 TAB 22-16AWG TPBR
Enhance your electrical connections with the AMVAR FF 187 TAB 22-16AWG TPBR. Designed for reliable performance, this tab terminal from the FASTIN-FASTON 187 series features durable brass construction with tin plating for optimal conductivity. With a straight orientation and a compatible tab width of 4.75mm, it ensures a secure fit. Suitable for wire sizes 16-22 AWG, it offers versatility in various applications. Its F-Crimp design and open barrel type make installation easy. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees consistent performance even in demanding environments. ROHS compliant for environmental responsibility, this tab terminal is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62447-2 |
Series: | FASTIN-FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 1.015 in, 25.78 mm |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 22 AWG, .32 - 1.31 mm², 600 - 3000 CMA |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP62447-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | Without |
Locking Lance Height: | .469 mm / .0185 in |
Wire/Cable Type: | Magnet Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/09/2013 | E-13-005733 - In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |