| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170014-6 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.5 mm, .807 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .118 in, 2.01 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP170014-6 |
170014-6
Specifications
Detailed Description
Enhance your electrical connections with our FF 110 TAB 20-16AWG PTBR terminals from the FASTIN-FASTON 110 series. Crafted from durable brass with a pre-tin plating, these straight-oriented tabs are designed for optimal performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for wire sizes 16-20 AWG, they feature an F-Crimp for secure attachment and an open barrel for easy installation. With compatibility for tabs up to 2.8mm in width and 1.31mm² in thickness, these quick disconnects offer reliable connectivity for various applications. RoHS compliant, they meet strict environmental standards, ensuring both quality and sustainability in your projects. Elevate your crimp terminal needs with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150073-1 | ![]() | |
| TE Connectivity 2150073-2 | ![]() | |
| TE Connectivity 7-2150073-7 | ![]() | |
| TE Connectivity 2-2150073-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62443-1 | ![]() | |
| TE Connectivity 62447-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2016 | P-15-012394 - New specification. Change in packaging qty. | Download | |||


