Enhance your electrical connections with our FASTON 187 series receptacle terminal, designed for efficiency and durability. Constructed from high-quality brass with unplated contact plating, it ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). This straight orientation terminal accommodates 16-20 AWG wire sizes, featuring a 4.75mm (.187 in) wide tab and .51mm (.02 in) thickness for seamless compatibility. The F-Crimp type connection method offers secure and easy installation, with an open barrel design accepting wire insulation diameters from .09 to .13 inches (2.3 to 3.3 mm). RoHS compliant and suitable for various applications, this receptacle is a versatile component for your connectivity needs. Elevate your projects with the assurance of quality and performance that our Quick Disconnects range provides.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170038-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:16.41 mm, .646 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170038-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: