170089-1
FF 250 REC 14-12AWG BR
Enhance your electrical connections with our FASTIN-FASTON 250 series Receptacle. Crafted from durable brass with unplated contact plating, this terminal ensures reliable performance. Designed for 12-14 AWG wire, it offers a secure F-Crimp connection with an open barrel. Its straight orientation and 6.35 mm tab width accommodate various applications, while its operating temperature range of -40 to 110°C guarantees versatility. Trust in this RoHS-compliant product for efficient and compliant wire terminations. Elevate your connectivity with our receptacle, perfect for crimp quick disconnect applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170089-1 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 21.5 mm, .846 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 12 - 14 AWG, 2.1 - 3.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .114 - .15 in, 2.9 - 3.8 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170089-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .8 mm |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2014 | E-13-016602 - Document clarification. | Download |
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |