| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170181-4 |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.5 mm, .688 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .125 in, 2.16 - 3.18 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170181-4 |
170181-4
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 205 18-22AWG BR REV Receptacle, meticulously designed for durability and efficiency. Crafted with high-quality brass and plated with tin, this straight orientation terminal ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Suitable for wire sizes 18-22 AWG (.32-.82 mm²), it features an open barrel with F-crimp compatibility for easy installation. With an overall length of 17.5mm (.688 in) and acceptance of wire insulation diameters from .085 to .125 inches (2.16-3.18 mm), it's perfect for various applications. RoHS compliant and part of our Quick Disconnects product line, this receptacle guarantees both quality and environmental responsibility. Upgrade your connectivity solutions today.


