Enhance your electrical connections with our FASTON 250 Receptacle. Designed for quick and secure crimping, this straight orientation terminal accommodates wire sizes ranging from 18 to 22 AWG. Crafted from durable brass with a tin plating, it ensures reliable conductivity in temperatures spanning from -40 to 110°C. With a compatible tab width of 6.35mm and acceptance of wire insulation diameters between 2.2mm and 3.3mm, it offers versatility for various applications. Trust in its RoHS compliance and quality assurance as part of our Quick Disconnects product line. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280000-6
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19 mm, .748 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .13 in, 2.2 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP280000-6
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2024PCN-24-211740 - Packaging improvement.
Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston.
Product Change Notice Download