170213-1

FASTON 250 REC 18-14 AWG 0.44 X 50.29 BR

Upgrade your electrical connections with our FASTON 250 series receptacle, designed for efficient and secure terminations. Crafted from high-quality brass, this straight orientation terminal is suitable for 14-18 AWG wires, ensuring compatibility with a range of applications. With a F-Crimp design, it guarantees a reliable connection, while the open barrel accommodates wire insulation diameters of 2.54-4.32 mm. RoHS compliant and capable of operating in temperatures from -40 to 110°C, it meets stringent industry standards for performance and sustainability. Elevate your crimp terminal game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170213-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:18.9 mm, .744 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.1 - .17 in, 2.54 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170213-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:2.5 kgf / 24.5 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/20/2014E-13-016602 - Document clarification.Download