170213-2

FASTON 250 REC 18-14 0.44 X 50.29 TPBR

Ensure secure and efficient electrical connections with this FASTON 250 receptacle. Crafted from durable brass with a tin plating, it guarantees reliable performance. Designed for 14-18 AWG wires, it accommodates a wide range of applications. The straight orientation and F-Crimp termination offer easy installation. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Compliant with RoHS standards, this receptacle is an environmentally friendly choice. Perfect for use in crimp terminals, housings, and splices, it's an essential component for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170213-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:18.9 mm, .744 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.1 - .17 in, 2.54 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170213-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:2.5 kgf / 24.5 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/12/2022PCN-22-135473 - Packaging Improvement. The packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer.Download
01/20/2014E-13-016602 - Document clarification.Download