170304-1
FASTON 250 18-22AWG BR
Upgrade your electrical connections with our FASTON 250 receptacle, designed for 18-22 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp design make for easy installation, while the open barrel accommodates wire insulation with a diameter of .06 - .102 inches. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), this receptacle is suitable for various environments. RoHS compliant and part of our Quick Disconnects product line, it guarantees both quality and sustainability in your projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170304-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .06 - .102 in, 1.52 - 2.6 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170304-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |