Enhance your electrical connections with our FASTON 250 series receptacle, designed for optimal performance with 18-22 AWG wires. Crafted with durable brass, this straight orientation terminal ensures secure crimping with F-Crimp technology. Its open barrel accepts wire insulation diameters ranging from .06 to .102 inches, accommodating a variety of applications. Operating seamlessly in temperatures from -40 to 110°C, it guarantees reliability in diverse environments. With RoHS compliance and a sleek, unplated brass finish, this receptacle is a high-quality solution for your connectivity needs. Upgrade your projects with confidence using our FASTON 250 receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 170304-2
Series: FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .06 - .102 in, 1.52 - 2.6 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP170304-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/20/2013 In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. Download