Enhance your electrical connections with our FASTON 250 Receptacle. Designed for 22-18 AWG wires, this straight orientation terminal features a durable brass construction with unplated contact plating, ensuring reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). With a compatible tab width of 6.35mm (.25 in) and a thickness of .81mm (.032 in), it offers a secure fit for various applications. The F-Crimp design allows for easy installation, accommodating wire insulation diameters between 2.29 to 3.3mm (.09 to .13 in). RoHS compliant and part of our Quick Disconnects series, this receptacle is a versatile solution for your connector needs. Elevate your projects with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42510-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42510-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Budget
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: