Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1703061-2 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Number of Positions: | 2 |
Housing Color: | Natural |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1703061-2 |
SKU: | AMP1-1703061-2 |
1-1703061-2
Specifications
Detailed Description
Enhance your power and signal connectivity with this Universal MATE-N-LOK PLUG, featuring a 2-circuit design for versatile applications. Crafted with durable PA 6/6 housing material and meeting CSA and UL standards for quality assurance, this connector ensures reliable performance. With a cable mount configuration and crimp termination method, installation is seamless. Operating at up to 600V AC, it's suitable for various environments. The natural housing color and inline contact layout make it easy to identify and use. With a high flammability standard of UL 94V-0 and a wide operating temperature range from -55 to 125 °C (-67 to 257 °F), this connector guarantees safety and durability. Perfect for appliance and power applications, it's also RoHS compliant for environmental responsibility. Upgrade your connectivity solution with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | 9,970 |
![]() | TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 7,798 |
![]() | TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | 353 |
![]() | TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | 162,227 |
![]() | TE Connectivity 1586861-2 | 2P PM PLUG VAL-U-LOK PM GW | 53 |
![]() | TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | Call |
![]() | TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | Call |
![]() | TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | Call |
![]() | TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | 334,400 |
![]() | TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | Call |
![]() | TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | 1,500 |
![]() | TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | Call |
![]() | TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | Call |
![]() | TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | 3,288 |
![]() | TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | 77,038 |
![]() | TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | Call |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/29/2024 | PCN-24-198147 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on May 01st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |