Introducing the RAST 5 IDC Connector, a versatile solution for your board-to-board PCB connection needs. With a housing made of durable PA 6 material in a natural color, this connector offers reliable performance in a variety of applications. Featuring a single row design with four positions and a 5mm pitch, it is ideal for signal circuitry. The right-angle mount orientation and PCB retention ensure secure installation, while the UL 94V-2 material flammability standard guarantees safety. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for use in demanding environments. Its keyed mating alignment and fully loaded contact load condition provide added convenience and functionality. RoHS compliant and available in a package quantity of 2000, the RAST 5 IDC Connector is a cost-effective and environmentally friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1703092-1
Series: RAST 5 IDC Connectors
Housing Material: PA 6
Number of Rows: 1
Mount Type: Board Mount
Pitch: .197 in, 5 mm
Voltage: 250 V
Package Quantity: 2000
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Right Angle
GPL: JJ4
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .059 in, 1.5 mm
Connector Height: 16.5 mm
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1487
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Mating Retention: With
Card Entry Location: Side
Compatible Wire / Cable Type: Discrete Wire
Keying Between: 2&3
Insulation Displacement Slots: 4
Card Slot Depth: .295 in
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-2
Part Aliases: 1703092-1
SKU: AMP1703092-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: