170361-1
UNIV M-N-L SOC. 26-22 AWG
Part Aliases: TE Connectivity 0-0170361-1
Easily connect and secure wires with this Mini-Universal MATE-N-LOK Contact for 26-22 AWG applications. Designed for cable mounting, it ensures reliable crimp termination with brass construction and pre-tin plating. Meeting CSA and UL standards, it can handle up to 600V AC/DC and 7A, making it ideal for power circuit applications. With a package quantity of 6000 on a convenient reel, it's a cost-effective solution for various appliances. Operating temperature range of -20 to 105°C/-4 to 221°F ensures durability, while RoHS compliance guarantees environmental responsibility. Perfect for wire-to-wire connections, this straight orientation contact offers hassle-free installation in a range of settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170361-1 |
Series: | Mini-Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 6000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Termination Type: | Crimp |
GPL: | 238 |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1312 |
Wire Size: | .12 - .35 mm², 22 - 26 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Crimp Area Plating Thickness: | .8 µm |
Contact Product Type: | Contact |
Mating Pin Diameter: | .039 in, 1 mm |
Standards Met: | CSA UL |
Part Aliases: | 0-0170361-1 170361-1 |
SKU: | AMP170361-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/10/2024 | PCN-24-207958 - Packaging Change. Introducing Tapes around the reel and removing additional wrapping film. This packaging style is widely used on terminals produced by TE. | Download |
03/22/2021 | PCN-20-100503 - Revision increase only. The part numbers listed below do not have any changes, increasing revision to match with gold plated part number change. | Download |
12/16/2019 | P-19-017924 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download |
10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download |
02/10/2014 | P-14-009834 - Package(reeling)change: For following parts the reeling method will be changed from the current style to US standard. | Download |