170452-1
PL 250 AM REC 22-20 AWG 0.406 X 21 BR
Enhance your electrical connections with our PL 250 AM REC 22-20 AWG receptacles, featuring a durable brass construction and straight orientation for seamless integration. Unplated contact plating ensures reliable conductivity, while the F-Crimp design allows for easy and secure wire termination. With compatibility for 20-22 AWG wires and a wide operating temperature range of -40 to 110°C, these receptacles are ideal for a variety of applications. The .89-inch overall length and 6.35mm tab width make them versatile and easy to use. RoHS compliant and part of our Quick Disconnects line, these receptacles guarantee quality and performance. Elevate your crimp terminal setup with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170452-1 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 22.8 mm, .89 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 20 - 22 AWG, .32 - .51 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.4 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170452-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
Wire Insulation Support: | With |
Extraction Force: | .5 - 3 kgf / 4.9 - 29.4 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |