170923-1
CMNL PLG 2P FREE HNG
Easily connect power and signal cables with this Commercial MATE-N-LOK Plug. Featuring a durable Nylon housing in a natural color, this connector is UL and CSA certified for reliable performance. With a cable-mount design and crimp termination method, it offers secure attachment in a range of applications. The 2-position, 1-row layout, and 5.08mm pitch make it suitable for various circuit setups. Operating in temperatures from -55 to 105°C (-67 to 221°F), it ensures functionality in diverse environments. Ideal for appliances and other electronic devices, this connector is RoHS compliant, meeting environmental standards. Each package includes 500 units, making it convenient for large-scale projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170923-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 500 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 170923-1 |
SKU: | AMP170923-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |