| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171183-5 |
| Housing Material: | Nylon |
| Pitch: | .362 in, 9.2 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mating Retention Type: | Latch |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP171183-5 |
171183-5
| Heilind Number: | AMP171183-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171183-5 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and secure your wiring with this FF 250 Receptacle Housing in striking red nylon material. Designed for efficient connectivity, it features six straight terminals with a pitch of .362 inches (9.2 mm). The panel mount installation ensures stability, while the latch mating retention type offers added security. Perfect for various applications, this RoHS-compliant housing is a reliable choice for your terminal assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-171432-2 | ![]() | |
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 1-171432-5 | ![]() | |
| TE Connectivity 1-171432-9 | ![]() |


