Elevate your automotive connector system with our Junior Power Timer series housing, designed for female terminals. With two rows and a 5mm pitch, this accessory ensures secure and efficient signal transmission in your vehicle. Its polyamide construction meets UL 94V-2 flammability standards, guaranteeing durability and safety. Featuring 6 positions and a 12V DC voltage rating, it's ideal for various circuit applications. The compact design, with a height of 22.5mm and width of 13mm, allows for easy integration. Whether for maintenance or installation, this housing, complete with polarization and strain relief capabilities, is a dependable choice. Upgrade your automotive connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1718052-1
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Voltage: 12 V DC
Strain Relief: Add By Accessory
Row Spacing: .138 in, .157 in, 3.5 mm, 4 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 6
GPL: N06
Packaging: Bag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: .657 in
Cable Exit Angle: 180°
Height: 22.5 mm, .886 in
Width: 13 mm, .512 in
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-2
Part Aliases: 1718052-1
SKU: AMP1718052-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: