1719840-1
MCON 2.8 TERMINAL - LL
Enhance your automotive, truck, bus, or off-road electrical system with the MCON 2.8 TERMINAL - LL. Designed for optimal performance, this terminal features a crimp contact plating with tin finish, ensuring reliable connectivity. With an amperage rating of 34 A, it is suitable for a variety of power needs. The F-Crimp design and Locking Lance feature provide secure and durable connections, while the receptacle splice type allows for easy integration. Operating effortlessly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), this terminal is a dependable choice for all your vehicle wiring requirements. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1719840-1 |
Amperage: | 34 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1719840-1 |
series: | MCON Interconnection System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 2.2 - 3 mm / .087 - .118 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |