172134-1
FF 250 PLUG HSG 4P NYLON NAT
Enhance your connectivity with this FF 250 Plug Housing, featuring a durable Nylon construction in a natural hue. With four receptacle terminals, it offers a reliable solution for your electrical connections. Its straight orientation and cable mount design ensure easy installation. RoHS compliant and with a 9mm pitch, this housing guarantees both performance and environmental responsibility. Perfect for various applications, it's a must-have component in your toolkit for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 172134-1 |
Housing Material: | Nylon |
Pitch: | .354 in, 9 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 4 |
Housing Color: | Natural |
Mating Retention Type: | Latch |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP172134-1 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 25 mm / .984 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2020 | P-19-018368- Manufacturing change- currently manufacturing source at TE Shunde,China, These parts will be manufacturing source at TE Qingdao, China in the future. |
Download |