| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172134-6 |
| Housing Material: | Nylon |
| Pitch: | .354 in, 9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| Mating Retention Type: | Locking Lance |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172134-6 |
172134-6
| Heilind Number: | AMP172134-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172134-6 |
| ECAD Model: |
Specifications
Detailed Description
This FF 250 Plug Housing in Gray is designed for secure cable connections, featuring a durable Nylon construction and a straight orientation for easy installation. With four receptacle terminals spaced at a pitch of 9mm (.354 in), it offers reliable connectivity in various applications. The housing's locking lance mating retention type ensures a stable connection, while its cable mount design allows for flexible installation. This RoHS-compliant terminal housing is an essential component for effectively organizing and protecting cables in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 171898-9 | ![]() |


