172211-3

EIS CAP HSG FREE HANG 3P NATUTURAL

E.I. 3P CAP F.H.STD TYPE is a housing connector designed for efficient power and signal transmission. Its plug gender and cable mount feature make it versatile for various applications. With a natural nylon 6/6 housing material and UL 94V-0 flammability standard, it ensures reliability and safety. This connector, with 3 contacts in a single row, offers easy crimp termination and a 2.5mm pitch. Operating in a wide temperature range of -20 to 95°C (-4 to 203°F), it is suitable for diverse environments. The inline contact layout and 10.4mm length make it ideal for wire-to-board connections. With mating retention and polarization features, along with RoHS compliance, it guarantees secure and environmentally friendly usage. Each package includes 1000 connectors, meeting the demands of extensive connectivity projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172211-3
Color:Natural
Amperage:2 A
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:6.4
Overall Length:10.4
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 350 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:3
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:289
Profile:Standard
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1593
Circuit:Standard
Contact Layout:Inline
Connector Length:10.4 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Material Flammability Standard:UL 94V-0
Part Aliases:172211-3
SKU:AMP172211-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/29/2023P-23-023862 - Adding alternative material. Add new alternative material STARFLAM ECO315J for product housing.
Download
09/01/2021P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. Download