172213-3
EIS CAP HSG PANEL MOUNT 3P NATUTURAL
Easily install our EI SER CAP HSG PANEL MT connector for efficient power and signal transmission. With a natural nylon 6/6 housing, this 3-pin plug connector is designed for panel mounting with a secure crimp termination method. Operating at 250V AC and 350V DC, it meets UL 94V-0 flammability standards for safety. The standard profile connector, with a 2.5mm pitch, is suitable for a wide range of applications. Each package contains 1000 units, making it ideal for bulk installations. Its durable construction and polarization features ensure reliable connectivity in various environments, with a temperature range of -20 to 95°C. RoHS compliant, this connector is an essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 172213-3 |
Color: | Natural |
Amperage: | 2 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Overall Height: | 8 |
Overall Length: | 16 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 350 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Panel Thickness: | .032 - .063 in, .81 - 1.6 mm |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 289 |
Profile: | Standard |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | 8 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Lock |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1593 |
Circuit: | Standard |
Contact Layout: | Inline |
Connector Length: | 16 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 172213-3 |
SKU: | AMP172213-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |