172213-4
EIS CAP HSG PANEL MOUNT 4P NATUTURAL
EIS CAP HSG PANEL MOUNT 4P NATUTURAL - Offering a seamless solution for power and signal connections, this housing panel mount connector features a plug gender with 4 contacts in a single row. Constructed with durable Nylon 6/6 material and meeting UL 94V-0 flammability standards, it ensures reliable performance in various environments. The connector, suited for wire-to-board applications, boasts a 2 A amperage rating and can handle voltages up to 250 V AC and 350 V DC. With a compact design and an overall height of 8 mm, it is ideal for space-constrained installations. The termination method is crimp, suitable for quick and secure wire terminations. Operating temperatures ranging from -20 to 95 °C (-4 to 203 °F) make it versatile for different settings. It comes in a package quantity of 1000, packaged in a bag for convenience. With mating retention and connector lock features, it ensures a secure and stable connection. This connector, part of the PCB Socket Receptacles category, is RoHS compliant, aligning with environmental standards. Perfect for data and device applications, it offers reliable connectivity in a compact and efficient package.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 172213-4 |
Color: | Natural |
Amperage: | 2 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Overall Height: | 8 mm |
Overall Length: | 18.5 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 350 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Panel Thickness: | .032 - .063 in, .81 - 1.6 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 289 |
Profile: | Standard |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | 8 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Lock |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1593 |
Circuit: | Standard |
Contact Layout: | Inline |
Connector Length: | 18.5 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 172213-4 |
SKU: | AMP172213-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2023 | P-23-023862 - Adding alternative material. Add new alternative material STARFLAM ECO315J for product housing. |
Download |
09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download |