Upgrade your connectivity solutions with this high-quality Terminal Housing. Made of durable Nylon in sleek Black, this receptacle features a straight orientation and a pitch of 8.6mm (.338 in), making it ideal for cable mount applications. With two positions for efficient connections, it ensures reliable performance. Designed for polarization mating alignment, it guarantees a secure fit. RoHS compliant for environmental responsibility, this Housing is a must-have for any professional setup. Explore our range of Crimp Terminals, Housings, Splices, and Lugs for a complete solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172433-2
Housing Material:Nylon
Pitch:.338 in, 8.6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172433-2
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Connector System:Wire-to-Board / Wire-to-Wire
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: