| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172773-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP172773-1 |
172773-1
| Heilind Number: | AMP172773-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172773-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road connectivity with our high-performance MIC MK-2 REC B TYPE terminal. Designed for efficient crimp installation, this receptacle ensures secure contact with a tin-plated finish for reliable conductivity. With an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees durability in various environmental conditions. Accommodating wire sizes from .5 to 2 mm², it offers versatility in application. Trust in its F-Crimp design for easy and effective termination, meeting the stringent requirements of RoHS compliance. Elevate your connector solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1804014-1 | TE Connectivity 172773-1 Application Tooling | ![]() |
| TE Connectivity 2151187-1 | TE Connectivity 172773-1 Application Tooling | ![]() |
| TE Connectivity 2151187-2 | TE Connectivity 172773-1 Application Tooling | ![]() |
| TE Connectivity 7-2151187-7 | TE Connectivity 172773-1 Application Tooling | ![]() |
| TE Connectivity 753787-1 | TE Connectivity 172773-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 172773-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||


